ABB 4-Pole Screw Switch Disconnector -, IP65
- RS Stock No.:
- 251-3381
- Mfr. Part No.:
- 1SCA022548R6710
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 15 734,55
(exc. VAT)
Kr. 19 668,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 15 734,55 |
*price indicative
- RS Stock No.:
- 251-3381
- Mfr. Part No.:
- 1SCA022548R6710
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 1SCA | |
| Padlock Compatibility | Yes | |
| Length | 180mm | |
| Depth | 180mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 60947-4-1, EN ISO 13850, IEC 60947-5-5, UL 60947-1 | |
| Width | 380mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 1SCA | ||
Padlock Compatibility Yes | ||
Length 180mm | ||
Depth 180mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 60947-4-1, EN ISO 13850, IEC 60947-5-5, UL 60947-1 | ||
Width 380mm | ||
- COO (Country of Origin):
- FI
The ABB 4 pole switch disconnector is using a rigid glass reinforced polycarbonate enclosure. The cable entries knock out types for II-flanges. Cables can be inserted from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be defeated.
Enclosure is UV protected
Protected against low-pressure water jets (IP65)
Built for outdoor and indoor use
N and PE terminals included
Related links
- ABB 4-Pole Screw Switch Disconnector -, IP65
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - IP00
- ABB 4-Pole Screw Switch Disconnector - 32 kW
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies