ABB 4-Pole Screw Switch Disconnector -, IP65

Subtotal (1 unit)*

Kr. 4 792,77

(exc. VAT)

Kr. 5 990,96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 792,77

*price indicative

RS Stock No.:
251-3391
Mfr. Part No.:
1SCA022562R5500
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP65

Handle Colour

Grey, Black, Red

Series

1SCA

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Standards/Approvals

EN ISO 13850, IEC 60947-5-5, UL 60947-1, UL 60947-4-1

Length

100mm

Depth

100mm

Hazardous Area Certification

No

Width

150mm

RoHS Status: Not Applicable

COO (Country of Origin):
FI
The ABB 4 pole switch disconnector has rigid alum-zinc coated steel enclosure with polyester powder coating. The cover is interlocked, and can not be opened when switch is on. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C.

Interlock function can be defeated for thermographing

Cable entries are of knock out types

Neutral and PE terminal included

Enclosure has a hinged door, with door lock

IP65 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy