ABB 4-Pole Screw Switch Disconnector -, IP65

Subtotal (1 unit)*

Kr. 9 352,36

(exc. VAT)

Kr. 11 690,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 352,36

*price indicative

RS Stock No.:
251-3409
Mfr. Part No.:
1SCA022569R7670
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP65

Handle Colour

Grey, Black, Red

Series

1SCA

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Padlock Compatibility

Yes

Depth

135mm

Length

100mm

Standards/Approvals

IEC 60947-5-5, EN ISO 13850, UL 60947-4-1, UL 60947-1

Hazardous Area Certification

No

Width

200mm

RoHS Status: Not Applicable

COO (Country of Origin):
FI
The ABB 4 pole switch disconnector has rigid stainless steel(class AISI304) enclosure. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing.

Suitable for outdoor and indoor use

The end plates are blank, and can be drilled by the installer

N- and PE terminal included

IP65 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy