Socomec 4-Pole DIN Rail, Quick Connect, Wall Changeover Switch -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3450
- Mfr. Part No.:
- 22304011
- Brand:
- Socomec
Subtotal (1 unit)*
Kr. 8 141,39
(exc. VAT)
Kr. 10 176,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 141,39 |
*price indicative
- RS Stock No.:
- 252-3450
- Mfr. Part No.:
- 22304011
- Brand:
- Socomec
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
| Brand | Socomec | |
| Number of Poles | 4 | |
| Product Type | Changeover Switch | |
| Mount Type | DIN Rail, Quick Connect, Wall | |
| IP Rating | IP65 | |
| Handle Colour | Black, Red, Grey | |
| Series | SIRCO M3 | |
| Terminal Type | Shrouds Terminal | |
| Switching Current | 1.6kA, 20kA | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 23kW | |
| Depth | 100mm | |
| Width | 159mm | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Length | 124.5μm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 4 | ||
Product Type Changeover Switch | ||
Mount Type DIN Rail, Quick Connect, Wall | ||
IP Rating IP65 | ||
Handle Colour Black, Red, Grey | ||
Series SIRCO M3 | ||
Terminal Type Shrouds Terminal | ||
Switching Current 1.6kA, 20kA | ||
Switching AC Voltage 690V ac | ||
Switching Power 23kW | ||
Depth 100mm | ||
Width 159mm | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
Length 124.5μm | ||
- COO (Country of Origin):
- FR
The Socomec manually operated 4 pole modular transfer switch with positive break indication. It provides on load transfer between two sources for any low voltage power circuit, as well as safety isolation. Other applications include source inversion and grounding or earthing.
Secured breaking
Can be fixed to a DIN rail, a backplate or a modular panel
Improved on load switching
Two types of operating handles are direct and external front handle
Related links
- Socomec 4-Pole DIN Rail Wall Changeover Switch - 1600A 23 kW
- Socomec 3-Pole DIN Rail Wall Changeover Switch - 1600A 23 kW
- Socomec 4-Pole Quick Connect DIN Rail Changeover Switch - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A, 20 A
- Socomec 3-Pole Wall DIN Rail Changeover Switch - 1600A 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 8-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW