Craig & Derricott 3-Pole Isolator Switch -, IP65
- RS Stock No.:
- 254-8886
- Mfr. Part No.:
- EDG01253N
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
Kr. 8 604,14
(exc. VAT)
Kr. 10 755,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 604,14 |
*price indicative
- RS Stock No.:
- 254-8886
- Mfr. Part No.:
- EDG01253N
- Brand:
- Craig & Derricott
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
| Brand | Craig & Derricott | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Series | EDG | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Series EDG | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Craig & Derricott switchgear hinged door light grey powder coated sheet steel isolation equipment is suitable for use in extremely harsh and demanding environment. The door interlock handle can be defeated to enable emergency opening or for testing purposes.
3P+N architecture configuration format
Available in a light grey RAL 7035 finish
IP65 IP rating
Compliant to IEC / BS EN 60947-3
Related links
- Craig & Derricott 3-Pole Isolator Switch -, IP65
- Craig & Derricott 3-Pole Isolator Switch - 40A
- Craig & Derricott 3-Pole Isolator Switch - IP66
- Craig & Derricott 3-Pole Isolator Switch -
- Craig & Derricott 3-Pole Isolator Switch - 32A, 11 kW
- Craig & Derricott 3-Pole Isolator Switch - 25A
- Craig & Derricott 3-Pole Isolator Switch - 32A
- Craig & Derricott 3-Pole Isolator Switch -, IP66