Craig & Derricott 3-Pole Isolator Switch -, IP66, 32A
- RS Stock No.:
- 254-8896
- Mfr. Part No.:
- EDKP323N
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
Kr. 942,31
(exc. VAT)
Kr. 1 177,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 942,31 |
*price indicative
- RS Stock No.:
- 254-8896
- Mfr. Part No.:
- EDKP323N
- Brand:
- Craig & Derricott
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
| Brand | Craig & Derricott | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP66 | |
| Electrical Phase | 3 | |
| Handle Colour | Light Grey | |
| Switching Current | 32A | |
| Series | EDKP | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 440V ac | |
| Standards/Approvals | IEC / BS EN 60947-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP66 | ||
Electrical Phase 3 | ||
Handle Colour Light Grey | ||
Switching Current 32A | ||
Series EDKP | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 440V ac | ||
Standards/Approvals IEC / BS EN 60947-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Craig & Derricott range of moulded plastic enclosed isolation equipment units have a pad lockable handle which allow for the insertion of up to three padlocks in the Off position thus preventing the isolator being switched to the On position.
Cable entries 2 x M20 knock-outs top and bottom
PC/ABS enclosure material
Available in light grey RAL 7035 finishing
Provide a safe disconnection from the supply even under fault conditions
Compliant to IEC/BS EN 60947-3
Related links
- Craig & Derricott 3-Pole Isolator Switch - 32A
- Craig & Derricott 3-Pole Isolator Switch - 32A, 11 kW
- Craig & Derricott 3-Pole Isolator Switch - 32A, 440 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 32A, 11 kW
- Craig & Derricott 2-Pole Isolator Switch - 32A, 11 kW
- Craig & Derricott 3-Pole Isolator Switch -, IP66
- Craig & Derricott 3-Pole Isolator Switch - 25A
- Craig & Derricott 3-Pole Isolator Switch - 25A, 15 kW