ABB 3-Pole Isolator Switch -, IP65, 20A, 1.3 W
- RS Stock No.:
- 259-6099
- Mfr. Part No.:
- 1SCA022280R9290
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 4 487,50
(exc. VAT)
Kr. 5 609,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 487,50 |
*price indicative
- RS Stock No.:
- 259-6099
- Mfr. Part No.:
- 1SCA022280R9290
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 20A | |
| Series | 1SCA02 | |
| Terminal Type | Top | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 1.3W | |
| Standards/Approvals | IEC 60947-1-3 | |
| Hazardous Area Certification | No | |
| Width | 180mm | |
| Length | 280mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 20A | ||
Series 1SCA02 | ||
Terminal Type Top | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Switching Power 1.3W | ||
Standards/Approvals IEC 60947-1-3 | ||
Hazardous Area Certification No | ||
Width 180mm | ||
Length 280mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- FI
1SCA022280R9290
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
Related links
- ABB 4-Pole Non-Fused Switch Disconnector - 20A, 1.3 W
- ABB 3-Pole Wall Mount Isolator Switch - 20A
- ABB 3-Pole Isolator Switch - 400A, 10 W
- ABB 3-Pole Isolator Switch - 720A, 75 W
- ABB 3-Pole Isolator Switch - 315A, 19 W
- ABB 3-Pole Isolator Switch - 200A, 8 W
- Kraus & Naimer 3-Pole Surface Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 20A, 5.5 kW