Eaton 3-Pole Surface Isolator Switch -, IP65

Subtotal (1 unit)*

Kr. 2 056,68

(exc. VAT)

Kr. 2 570,85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 056,68

*price indicative

RS Stock No.:
266-4738
Mfr. Part No.:
207355 P3-63/I3/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP65

Handle Colour

Black

Series

2073

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

120mm

Depth

152mm

Length

152mm

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, VDE 0660

Hazardous Area Certification

No

COO (Country of Origin):
GB
The Eaton on-off switch with emergency switching off function fitted with rotary handle and a locking ring to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit. The manual drive act directly to the connection of the contacts. The contacts are forced open when switching off.

Compact and robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy