Eaton 3-Pole Flush Isolator Switch -, IP65

Subtotal (1 unit)*

Kr. 1 733,16

(exc. VAT)

Kr. 2 166,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 733,16

*price indicative

RS Stock No.:
266-4839
Mfr. Part No.:
050971 P1-32/E/SVA(S)-RT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Flush

IP Rating

IP65

Handle Colour

Black

Series

5097

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC/EN 60947, IEC/EN 60204, VDE 0660

Hazardous Area Certification

No

COO (Country of Origin):
GB
The Eaton panic switch with locking mechanism red thumb grip and yellow front plate is supplied with auxiliary contact fitted by user with two keys helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency. If the key is withdrawn in position 1 the switch can be switched off but not on again without the key.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy