Eaton 3-Pole Panel Mount Isolator Switch -, IP30
- RS Stock No.:
- 266-4846
- Mfr. Part No.:
- 055491 P3-63/IVS/N/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 663,83
(exc. VAT)
Kr. 2 079,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 663,83 |
*price indicative
- RS Stock No.:
- 266-4846
- Mfr. Part No.:
- 055491 P3-63/IVS/N/HI11
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Panel Mount | |
| IP Rating | IP30 | |
| Handle Colour | Black | |
| Series | 5549 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 87mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, CSA Class No.: 3211-05, CSA-C22.2 No. 94, UL, CSA-C22.2 No. 60947-4-1-14, CE, UL 60947-4-1, VDE 0660, IEC/EN 60947-3 | |
| Width | 105mm | |
| Depth | 87mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Panel Mount | ||
IP Rating IP30 | ||
Handle Colour Black | ||
Series 5549 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Length 87mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, CSA Class No.: 3211-05, CSA-C22.2 No. 94, UL, CSA-C22.2 No. 60947-4-1-14, CE, UL 60947-4-1, VDE 0660, IEC/EN 60947-3 | ||
Width 105mm | ||
Depth 87mm | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch with black thumb grip and front plate and auxiliary contact function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency.
Corrosion resistant
Thermally stable
Related links
- Eaton 3-Pole Panel Mount Isolator Switch -, IP30
- Eaton 4-Pole Panel Mount Isolator Switch -, IP30
- Eaton 3-Pole Distribution Board Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 640A, 30 kW
- Eaton 3+N-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Distribution Board Isolator Switch - 40A
- Eaton 3+N-Pole Surface Isolator Switch -, IP65