Eaton 4-Pole Flush Isolator Switch -, IP20
- RS Stock No.:
- 266-4908
- Mfr. Part No.:
- 1314160 DMM-63/4+SK
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 790,93
(exc. VAT)
Kr. 2 238,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 790,93 |
*price indicative
- RS Stock No.:
- 266-4908
- Mfr. Part No.:
- 1314160 DMM-63/4+SK
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Flush | |
| IP Rating | IP20 | |
| Handle Colour | Blue | |
| Auxiliary Contacts Available | Yes | |
| Series | 13 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Flush | ||
IP Rating IP20 | ||
Handle Colour Blue | ||
Auxiliary Contacts Available Yes | ||
Series 13 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, VDE 0660 | ||
- COO (Country of Origin):
- GB
The Eaton switch disconnector with emergency switching off function, rotary handle and drive shaft with a locking ring and an auxiliary contact to protect device from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
Related links
- Eaton 4-Pole Surface Isolator Switch -, IP20
- Eaton 4-Pole Flush Isolator Switch -, IP20
- Eaton 3-Pole Flush Isolator Switch -, IP20
- Eaton 4-Pole Surface Mount Isolator Switch -, IP20
- Eaton 3-Pole Surface Isolator Switch -, IP20
- Eaton 4-Pole Flush Isolator Switch -, IP65
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton 4-Pole Flush Switch - 63A, 30 kW