Schneider Electric 1-Pole Clip-In Isolator Switch -, IP4X, 10A
- RS Stock No.:
- 276-2130
- Mfr. Part No.:
- NU310318S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 85,11
(exc. VAT)
Kr. 106,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 85,11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-2130
- Mfr. Part No.:
- NU310318S
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | Clip-In | |
| IP Rating | IP4X | |
| Handle Colour | White | |
| Switching Current | 10A | |
| Terminal Type | Screwless | |
| Series | Unica | |
| Minimum Operating Temperature | -5°C | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Width | 22.5mm | |
| Standards/Approvals | EMV Directive, EN 60669-1, LV Directive | |
| Depth | 34.25mm | |
| Better World Product | Yes | |
| Better World Verification | Certified Cradle to Cradle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type Clip-In | ||
IP Rating IP4X | ||
Handle Colour White | ||
Switching Current 10A | ||
Terminal Type Screwless | ||
Series Unica | ||
Minimum Operating Temperature -5°C | ||
Padlock Compatibility No | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Width 22.5mm | ||
Standards/Approvals EMV Directive, EN 60669-1, LV Directive | ||
Depth 34.25mm | ||
Better World Product Yes | ||
Better World Verification Certified Cradle to Cradle | ||
RoHS Status: Exempted
- COO (Country of Origin):
- ES
Related links
- Schneider Electric 1-Pole Clip-In Isolator Switch - 10A
- Schneider Electric 1-Pole Clip-In Isolator Switch -, IP4X
- Schneider Electric 1-Pole Clip-In Isolator Switch - 16A
- Schneider Electric 2-Pole Snap-in Isolator Switch - 10A
- Schneider Electric 2-Pole Snap-in Isolator Switch - 16A
- Schneider Electric 1-Pole Isolator Switch -
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 1-Pole Surface Mount Isolator Switch -, IP66