Schneider Electric 3-Pole Fixed Isolator Switch -, IP20, IP40, 125A
- RS Stock No.:
- 276-2367
- Mfr. Part No.:
- TA16D3S1254TPE
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 29 914,34
(exc. VAT)
Kr. 37 392,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 29 914,34 |
*price indicative
- RS Stock No.:
- 276-2367
- Mfr. Part No.:
- TA16D3S1254TPE
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Fixed | |
| IP Rating | IP20, IP40 | |
| Switching Current | 125A | |
| Series | TransferPacT | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 351mm | |
| Hazardous Area Certification | No | |
| Depth | 95mm | |
| Standards/Approvals | CE, IEC 60947-6-1, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Fixed | ||
IP Rating IP20, IP40 | ||
Switching Current 125A | ||
Series TransferPacT | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Width 351mm | ||
Hazardous Area Certification No | ||
Depth 95mm | ||
Standards/Approvals CE, IEC 60947-6-1, REACH, RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Schneider Electric low voltage power transfer switch used in industrial and commercial buildings, data centres, healthcare facilities and transportation industry. This transfer switch provided 3 contact position to the front by mechanical and electrical indication. It can be fixed on the din rail or plate and position it inside of power distribution cabinet. It also has some optional accessories in terms of different application scene.
It is mercury free
Standards IEC 60947-6-1
Rated duty uninterrupted
Related links
- Schneider Electric 3-Pole Fixed Isolator Switch - IP40, 125A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP40, 100A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP40, 80A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP40, 50A
- Schneider Electric 4-Pole Fixed Isolator Switch - IP40, 125A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP20, 100A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP20, 40A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP20, 80A