Eaton 4-Pole Distribution Board Isolator Switch -, IP40, 125A
- RS Stock No.:
- 282-7130
- Distrelec Article No.:
- 302-55-605
- Mfr. Part No.:
- 276289 IS-125/4
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 3 038,81
(exc. VAT)
Kr. 3 798,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 038,81 |
*price indicative
- RS Stock No.:
- 282-7130
- Distrelec Article No.:
- 302-55-605
- Mfr. Part No.:
- 276289 IS-125/4
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Distribution Board | |
| IP Rating | IP40 | |
| Switching Current | 125A | |
| Series | IS | |
| Minimum Operating Temperature | -5°C | |
| Switching AC Voltage | 415V ac | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN45545-2, IEC 61373 | |
| Length | 80mm | |
| Depth | 69.5mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Distribution Board | ||
IP Rating IP40 | ||
Switching Current 125A | ||
Series IS | ||
Minimum Operating Temperature -5°C | ||
Switching AC Voltage 415V ac | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN45545-2, IEC 61373 | ||
Length 80mm | ||
Depth 69.5mm | ||
Width 70mm | ||
- COO (Country of Origin):
- RO
The Eaton switch with isolating function conforms to IEC/EN 60947-3 standards. It features contacts with high wear resistance and jump activation, facilitating quick operation. The thumb-grip is black in color for easy identification. It supports terminal cross-sections of up to 50mm² and is compatible with Xpole protection switching devices when using the jaw clamp in combination with standard fork bus bars.
RoHS conform
Certifications EN45545-2, IEC 61373
Related links
- Eaton 3-Pole Distribution Board Isolator Switch - 125A
- Eaton 4-Pole Distribution Board Isolator Switch - 32A
- Eaton 4-Pole Distribution Board Isolator Switch - 63A
- Eaton 4-Pole Distribution Board Isolator Switch - 40A
- Eaton 4-Pole Distribution Board Isolator Switch - 80A
- Eaton 4-Pole Distribution Board Isolator Switch - 25A
- Eaton 1-Pole DIN Rail Isolator Switch - 125A
- Eaton 2-Pole DIN Rail Isolator Switch - 125A, 0 W