Eaton 1-Pole Surface Isolator Switch -, IP65, 520A, 37 kW

Get a bulk buy discount

Add 5 more to save Kr. 298,60

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 941,14

(exc. VAT)

Kr. 2 426,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 941,14-
5 - 11Kr. 1 881,42Kr. 298,60
12 +Kr. 1 820,68Kr. 1 445,52

*price indicative

RS Stock No.:
393-9872
Mfr. Part No.:
207432 T5B-1-8210/I4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP65

Electrical Phase

1

Handle Colour

Black

Series

T5B

Terminal Type

Screw

Switching Current

520A

Auxiliary Contacts Available

No

Switching DC Voltage

240V dc

Switching Power

37kW

Switching AC Voltage

230V ac

Padlock Compatibility

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

160mm

Standards/Approvals

CSA, IEC, UL

Length

240mm

Depth

154mm

Hazardous Area Certification

No

COO (Country of Origin):
GB

Two or Three-position Rotary Switches


Totally insulated enclosures to IP65

Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate

Surface mounting

Note

Switch power/capacity refers to AC23A use at 380-440V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy