Siemens 3-Pole Panel Mount Isolator Switch -, IP65, 32A, 11.5 kW
- RS Stock No.:
- 518-7023
- Mfr. Part No.:
- 3LD2250-0TK11
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
Kr. 658,60
(exc. VAT)
Kr. 823,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 658,60 |
*price indicative
- RS Stock No.:
- 518-7023
- Mfr. Part No.:
- 3LD2250-0TK11
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Series | 3LD | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Box | |
| Switching Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 11.5kW | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 55°C | |
| Length | 71mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, CE, UKCA, UL, VDE, CSA, EAC, LRS | |
| Width | 49mm | |
| Depth | 109.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Series 3LD | ||
Auxiliary Contacts Available No | ||
Terminal Type Box | ||
Switching Current 32A | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Switching Power 11.5kW | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 55°C | ||
Length 71mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, CE, UKCA, UL, VDE, CSA, EAC, LRS | ||
Width 49mm | ||
Depth 109.5mm | ||
- COO (Country of Origin):
- DE
Sentron LD Disconnector 48x48mm
Main and emergency stop switch
Handle in Black or Red/Yellow(emergency stop)
Front plate 48 x 48 mm
Four hole or central hole fixing
Accepts 3 padlocks
Front panel seal IP65
Related links
- Siemens 3-Pole Panel Mount Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole Front Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 32A, 11.5 kW
- Siemens 6-Pole Fixed Isolator Switch - 32A, 11.5 kW
- Siemens 4-Pole Front Isolator Switch - 32A, 11.5 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 32A, 12 kW