Eaton 3-Pole Flush Isolator Switch -, IP65, 20A, 5.5 kW

Get a bulk buy discount

Add 5 more to save Kr. 114,35

View bulk pricing options

Subtotal (1 box of 1 unit)*

Kr. 761,09

(exc. VAT)

Kr. 951,36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Saving
1 - 4Kr. 761,09-
5 - 11Kr. 738,22Kr. 114,35
12 +Kr. 713,86Kr. 566,76

*price indicative

RS Stock No.:
629-2132
Mfr. Part No.:
70023733 T0-3-8222/I1H(RS629-2132)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Flush

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Terminal Type

Screw

Auxiliary Contacts Available

No

Switching Current

20A

Series

T0-3

Padlock Compatibility

No

Switching AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Switching Power

5.5kW

Maximum Operating Temperature

40°C

Width

80mm

Depth

122mm

Length

137mm

Standards/Approvals

UL, EN, CSA, IEC, VDE

Hazardous Area Certification

ATEX

Two or Three-position Rotary Switches


Totally insulated enclosures to IP65

Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate

Surface mounting

Note

Switch power/capacity refers to AC23A use at 380-440V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy