Re-An Products Jack Connector 1/4 in Cable Male Stereo
- RS Stock No.:
- 251-9123
- Mfr. Part No.:
- RP3RC-B
- Brand:
- Re-An Products
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 89,67
(exc. VAT)
Kr. 112,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 89,67 |
| 10 - 24 | Kr. 82,14 |
| 25 - 49 | Kr. 79,16 |
| 50 + | Kr. 77,79 |
*price indicative
- RS Stock No.:
- 251-9123
- Mfr. Part No.:
- RP3RC-B
- Brand:
- Re-An Products
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
| Brand | Re-An Products | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Mount Type | Cable | |
| Sub Type | Stereo | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Contact Plating | Gold, Nickel | |
| Housing Material | Nickel | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Series | RP3RC | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Mount Type Cable | ||
Sub Type Stereo | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Contact Plating Gold, Nickel | ||
Housing Material Nickel | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Series RP3RC | ||
- COO (Country of Origin):
- CN
The Neutrik R/A 1/4" Plug 3 Pole B has gold plated contacts, REAN plastic packaging. Rugged zinc alloy shell - reliable quality chuck type strain relief - excellent cable retention. Easy to assembly ergonomic compact right-angle plug . High storage density Nickel / gold plated mono / stereo 1/4" plug.
Black plated housing
Wire size 18 AWG
Related links
- Re-An Products Jack Connector 1/4 in Cable Male Stereo
- Re-An Products Jack Connector 1/4 in Cable Male Mono Jack Plug
- RS PRO Jack Connector 6.35 mm Cable Male Stereo
- Neutrik Jack Connector 4.4 mm Cable Male 1 Stereo, 3A Crimp
- Switchcraft Jack Connector 3.5 mm Cable Male 1 Stereo, 4A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 1 Mono, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 2 Phone Plug, 10A Solder