Amphenol Industrial Jack Connector 3.5 mm Cable Male 2 Phone Plug, 500μA Solder
- RS Stock No.:
- 261-7955
- Mfr. Part No.:
- KM2P
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
Kr. 4 201,20
(exc. VAT)
Kr. 5 251,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 100 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | Kr. 42,012 | Kr. 4 201,20 |
| 200 - 400 | Kr. 39,995 | Kr. 3 999,50 |
| 500 - 900 | Kr. 38,40 | Kr. 3 840,00 |
| 1000 + | Kr. 37,012 | Kr. 3 701,20 |
*price indicative
- RS Stock No.:
- 261-7955
- Mfr. Part No.:
- KM2P
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 500μA | |
| Mount Type | Cable | |
| Sub Type | Phone Plug | |
| Number of Ways | 2 | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Housing Material | Zinc | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | M | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 500μA | ||
Mount Type Cable | ||
Sub Type Phone Plug | ||
Number of Ways 2 | ||
Termination Type Solder | ||
Orientation Straight | ||
Connector Gender Male | ||
Housing Material Zinc | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series M | ||
- COO (Country of Origin):
- CN
The Amphenol Audio K series plugs are a professional grade 3.5 mm phone plugs designed for applications that require a robust interconnect. These plugs have a metal cable clamp and also a flexible cable grommet.
Solder contacts
Stylized shell design
Plug type is mono
Related links
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 2 Phone Plug, 500μA Solder
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 3 Phone Plug, 500μA Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 2 Phone Plug, 75A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 2 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 1 Stereo, 15A Solder
- Amphenol Industrial Jack Connector 3.5 mm Panel Mount Female 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 3.5 mm PCB Female 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 3.5 mm PCB Male 3 Phone Jack, 10A Solder