Schneider Electric Jack Connector 97 x 97 x 153 mm Female 3 Socket, 16A
- RS Stock No.:
- 276-2297
- Mfr. Part No.:
- PKF16M435
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 230,40
(exc. VAT)
Kr. 288,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 230,40 |
*price indicative
- RS Stock No.:
- 276-2297
- Mfr. Part No.:
- PKF16M435
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Jack Connector | |
| Size | 97 x 97 x 153 mm | |
| Current | 16A | |
| Number of Ways | 3 | |
| Sub Type | Socket | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Housing Material | Plastic | |
| Voltage | 415V | |
| Contact Gender | Female | |
| Standards/Approvals | IEC 60309-1, IEC 60309-2 | |
| Series | Mureva | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Jack Connector | ||
Size 97 x 97 x 153 mm | ||
Current 16A | ||
Number of Ways 3 | ||
Sub Type Socket | ||
Orientation Straight | ||
Connector Gender Female | ||
Housing Material Plastic | ||
Voltage 415V | ||
Contact Gender Female | ||
Standards/Approvals IEC 60309-1, IEC 60309-2 | ||
Series Mureva | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The Schneider Electric PratiKa Wander Socket is designed in a straight configuration, with specifications for a rated current of 16 A and a rated operational voltage of 380 to 415 V AC. It is intended for use in networks with a frequency of 50 or 60 Hz. The ground lug is positioned clockwise at 6 h. The housing are made of self extinguishing engineering polymer. The contacts are constructed with brass sleeves.
RoHS compliant
IP44 degree of protection
IK08 degree of protection
Related links
- Schneider Electric Jack Socket 131 x 75 x 104 mm Wall Mount Male 3 Socket, 16A
- Schneider Electric Jack Socket 120 x 90 x 116 mm Wall Mount Male 3 Socket, 16A Screw
- Raaco Transparent Polypropylene Insert, 69 mm x 55mm x 153 mm
- Veto Pro Pac Polypropylene Plastic Tool 115 mm x 103mm x 153 mm
- SCS Anti-Static Bag 102mm(W)x 153 mm(L)
- Schneider Electric Jack Connector Cable Male 3 Plug, 16A Screw
- Raaco Drawer 1 41 mm x 67mm x 153 mm, Transparent
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-105 110 mm x 153 mm x 110mm