Schneider Electric Harmony XB4 2-Axis Joystick Spring Return, IP66
- RS Stock No.:
- 212-059
- Mfr. Part No.:
- ZD4PA227
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 814,64
(exc. VAT)
Kr. 1 018,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 12 November 2026
- Plus 13 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 814,64 |
*price indicative
- RS Stock No.:
- 212-059
- Mfr. Part No.:
- ZD4PA227
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Number of Axes | 2 | |
| Product Type | Joystick | |
| Switch Technology | Spring Return | |
| IP Rating | IP66 | |
| Contact Material | Metal | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | JIS C8201-5-1, RoHS, EU, EN/IEC 60947-5-4, UL 508, REACH, CSA C22.2 No 14, JIS C8201-1, EN/IEC 60947-1, EN/IEC 60947-5-5, EN/IEC 60947-5-1 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Number of Axes 2 | ||
Product Type Joystick | ||
Switch Technology Spring Return | ||
IP Rating IP66 | ||
Contact Material Metal | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals JIS C8201-5-1, RoHS, EU, EN/IEC 60947-5-4, UL 508, REACH, CSA C22.2 No 14, JIS C8201-1, EN/IEC 60947-1, EN/IEC 60947-5-5, EN/IEC 60947-5-1 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head is used for joystick controller. It features a black metal bezel with a 22 mm mounting diameter. It has a round head and uses a to zero position spring return operator mechanism. The joystick includes a 54 mm long operating shaft and operates in 2 directions, returning to the neutral position when released.
3 positions
Mechanical durability of 1000000 cycle
Related links
- Schneider Electric Harmony XB4 2-Axis Joystick Stay Put, IP66
- Schneider Electric Harmony XD4 2-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Schneider Electric Harmony 4-Axis Joystick Spring Return 250 V ac, 250 V dc
- Schneider Electric XD4 1-Axis Joystick Spring Return 600 V ac 100mA
- Schneider Electric Harmony XD5 2-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return, IP65
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return 10A
- Schneider Electric Harmony XB5 4-Axis Joystick Lever Spring Return, IP66