Schneider Electric Harmony Joystick Standard

Subtotal (1 unit)*

Kr. 3 177,46

(exc. VAT)

Kr. 3 971,82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 177,46

*price indicative

RS Stock No.:
358-002
Mfr. Part No.:
XD2CD3333
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Joystick

Handle Type

Standard

Contact Configuration

1 CO

Mechanical Life

1000000Cycles

Standards/Approvals

CHINA RoHS, EU RoHS, REACH SVHC

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR
The Schneider Electric Complete Joystick Controller, with the device short name XD2, has a mounting diameter of 30 mm and features a bezel made of chromium-plated metal. It allows for operator positioning in all directions, with one notch per direction, offering control in 4 directions.

IP40 conforming to IEC 60529

Electrical durability of 1000000 cycles

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy