Schneider Electric Harmony XD2 2-Axis Joystick
- RS Stock No.:
- 276-9450
- Mfr. Part No.:
- XD2CL1010
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 1 594,51
(exc. VAT)
Kr. 1 993,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 594,51 |
*price indicative
- RS Stock No.:
- 276-9450
- Mfr. Part No.:
- XD2CL1010
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | Harmony XD2 | |
| Product Type | Joystick | |
| Number of Axes | 2 | |
| Contact Configuration | 1 CO | |
| Terminal Type | Captive Terminal | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | EN/IEC 60947-5-1, CSA, DEMKO, GL | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XD2 | ||
Product Type Joystick | ||
Number of Axes 2 | ||
Contact Configuration 1 CO | ||
Terminal Type Captive Terminal | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals EN/IEC 60947-5-1, CSA, DEMKO, GL | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Schneider Electric complete joystick controller with a chromium plated metal operates in all positions. This product is certified Green Premium, the eco-label which is committed to sustainable performance and respectful of the environment.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Harmony XD2 2-Axis Joystick
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return, IP65
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return 10A
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Slow Break 240 V ac, 3A
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Slow Break 230 V ac, 3A
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return 230 V ac 10A
- Schneider Electric Harmony XD2 4-Axis Joystick Lever Slow Break 230 V ac, 3A
- Schneider Electric XD2 2-Axis Joystick Conical 120 V dc, 10A