APEM BL Joystick Paddle Analogue Hall Effect, IP67, 20mA

Get a bulk buy discount

Add 2 more to save Kr. 129,96

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 623,78

(exc. VAT)

Kr. 2 029,72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1Kr. 1 623,78-
2 - 4Kr. 1 558,80Kr. 129,96
5 - 9Kr. 1 498,95Kr. 624,15
10 - 24Kr. 1 443,37Kr. 1 804,10
25 +Kr. 1 391,61Kr. 5 804,25

*price indicative

RS Stock No.:
287-3685
Distrelec Article No.:
301-00-604
Mfr. Part No.:
BL140A01BKYE0000
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Series

BL

Product Type

Joystick

Switch Technology

Analogue Hall Effect

IP Rating

IP67

Handle Type

Paddle

Switch Contact Current

20mA

Contact Material

Polyamide

Joystick Travel

± 30 °

Terminal Type

Connector

Mechanical Life

10000000Cycles

Standards/Approvals

EN 61000-6-2: 2005, BS EN 60068-2-11:1999, ISO 11452-2: 2004, MIL-STD-461F, CISPR 25:2008 Ed. 3.0, BS EN60529:1992+A2:2013, ISO 11452-4: 2011, EN61000-6-2: 2005, ISO 10605: 2008 inc A1: 2014, BS EN 60068-2-78:2002, EN61000-6-4: 2011

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
FR
The APEM Joystick is designed to provide precise control and smooth operation. With features such as a spring to centre lever operation, ±40%xV gain, and standard dual outputs configuration, this joystick offers accurate movements and adjustments. Its comfortable black handle and distinctive yellow color make it a versatile and high-performance joystick for various applications.

Spring to centre lever operation for easy handling

±40%xV gain provides precise control

Standard dual outputs configuration for flexibility

Comfortable black handle enhances user experience

Distinctive yellow color adds a unique touch to the design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy