Ansmann Lithium Polymer 1900 Jump Starter
- RS Stock No.:
- 649-832
- Mfr. Part No.:
- 1900-0129-520
- Brand:
- Ansmann
Subtotal (1 unit)*
Kr. 1 068,67
(exc. VAT)
Kr. 1 335,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 20 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 068,67 |
*price indicative
- RS Stock No.:
- 649-832
- Mfr. Part No.:
- 1900-0129-520
- Brand:
- Ansmann
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
| Brand | Ansmann | |
| Output Voltage | 16.72V dc | |
| Product Type | Jump Starter | |
| Series | 1900 | |
| Chemistry | Lithium Polymer | |
| Weight | 255g | |
| Maximum Charging Time | 3h | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Output Voltage 16.72V dc | ||
Product Type Jump Starter | ||
Series 1900 | ||
Chemistry Lithium Polymer | ||
Weight 255g | ||
Maximum Charging Time 3h | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Ansmann Jump Starter features USB output activation via a button press and automatically cuts off the USB output if the current falls below 200 mA for 30 seconds. It supports simultaneous charging and discharging, except through the jump start output. Discharging from all outputs, including the light function, is possible simultaneously with the same exception. The USB output voltage ripple is ≤ 200 mVp-p under full load, measured using a 20 MHz bandwidth oscilloscope with a 10 μF electrolytic capacitor and a 0.1 μF ceramic capacitor. The device includes USB output protection features such as short circuit protection, overload protection, and overcurrent protection rated at 3.2 A.
Housing material is Plastic (ABS [UL 94 V-0])
Ingress Protection Marking is IP20
Approvals from CE
Related links
- Ansmann Lithium 3 V 1.4 Ah
- Ansmann Lithium 3 V 1.4 Ah
- Ansmann Lithium 6 V, 2CR5 Lithium Speciality Size Battery x 45 mm
- Ansmann Lithium 3 V, CR1 Lithium Speciality Size Battery x 56 mm
- Ansmann Lithium 3 V, CR2 Lithium Speciality Size Battery
- Ansmann Lithium Thionyl Chloride 3.6 V Lithium Speciality Size Battery, 19000 mAh x 61.5 mm
- Ansmann Lithium 3 V 1.6 Ah x 34.5 mm
- Ansmann Lithium 3 V 1.5 Ah x 34.5 mm