- RS Stock No.:
- 670-5010
- Mfr. Part No.:
- 90059-0009
- Brand:
- Molex
Available to back order for despatch 06.05.2024
Added
Price Each (In a Pack of 100)
Kr. 3,539
(exc. VAT)
Kr. 4,424
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | Kr. 3,539 | Kr. 353,90 |
1000 - 2900 | Kr. 2,779 | Kr. 277,90 |
3000 - 7400 | Kr. 2,668 | Kr. 266,80 |
7500 - 14900 | Kr. 2,562 | Kr. 256,20 |
15000 + | Kr. 2,46 | Kr. 246,00 |
*price indicative |
- RS Stock No.:
- 670-5010
- Mfr. Part No.:
- 90059-0009
- Brand:
- Molex
Technical Reference
Legislation and Compliance
Product Details
Molex C-Grid III 2.54mm Micro Shunts - 90059 Series
C-Grid III 90059 series 2.54mm micro shunts with a low profile design for use with 0.64mm square and round pins. These C-Grid III female micro shunts have UL94V-0 polyester housings and are available with tin or gold plated contacts
2.54mm Molex C-Grid III Range
Specifications
Attribute | Value |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Natural |
Number of Rows | 1 |
Length | 5.1mm |
Width | 2.54mm |
Depth | 4.85mm |
Series | C-Grid |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Orientation | Straight |
Maximum Contact Resistance | 12mΩ |
Series Number | 90059 |
- RS Stock No.:
- 670-5010
- Mfr. Part No.:
- 90059-0009
- Brand:
- Molex