Securikey Retractable Key Chain Gold

Subtotal (1 unit)*

Kr. 434,03

(exc. VAT)

Kr. 542,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 369 unit(s) ready to ship
  • Plus 102 unit(s) ready to ship from another location
  • Plus 34 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 434,03

*price indicative

RS Stock No.:
310-2086
Mfr. Part No.:
RHDKLOGOSKY
Brand:
Securikey
Find similar products by selecting one or more attributes.
Select all

Brand

Securikey

Accessory Type

Key Reel

Product Type

Retractable Key Chain

Quantity Per Package

1Per Pack

Colour

Gold

Material

Polycarbonate, Kevlar

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
US

Securikey Key Reel


The Securikey key reel has a polycarbonate casing and Kevlar cord. There is a provision of a spring clip to attach the keychain to a belt loop, waistband or handbag to prevent it from being snatched away. It has an oversized split spring to provide strength to carry a large bunch of keys or hand tools. With the help of this keychain, we can keep keys, ID cards and tools safe and secure but still within reach.

Features and Benefits


Rugged, deluxe heavy-duty self-retracting key reel

Polycarbonate casing with 1200mm of high strength Kevlar cord

Unique ball and socket feature allows the key reel to carry

Can carry up to 284g or 15 keys

Applications


Secure keys

Keys identification

Certifications


AiS approved

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy