Securikey SFMV-1DK-S-H Key Safe
- RS Stock No.:
- 427-876
- Mfr. Part No.:
- SFMV-1DK-S-H
- Brand:
- Securikey
Subtotal (1 unit)*
Kr. 5 795,61
(exc. VAT)
Kr. 7 244,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 795,61 |
*price indicative
- RS Stock No.:
- 427-876
- Mfr. Part No.:
- SFMV-1DK-S-H
- Brand:
- Securikey
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
| Brand | Securikey | |
| Product Type | Key Safe | |
| Lock Type | Key Cabinet | |
| Mount Type | Floor | |
| Colour | Metallic Dark Grey | |
| Depth | 325mm | |
| Height | 294mm | |
| Width | 374mm | |
| Standards/Approvals | Silver, RoHS | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Safe | ||
Lock Type Key Cabinet | ||
Mount Type Floor | ||
Colour Metallic Dark Grey | ||
Depth 325mm | ||
Height 294mm | ||
Width 374mm | ||
Standards/Approvals Silver, RoHS | ||
- COO (Country of Origin):
- CH
The Securikey Mini Vault Deposit Silver 1 Key Locking offers secure storage with a 3,000 pound overnight cash cover and £30,000 valuables cover It features an 8 mm anti-bludgeon door fitted with a VdS Class 1 double-bitted safe lock The aperture dimensions are W 140 mm x H 20 mm and it includes chrome plated bolt cups A soft foam insert protects valuables from damage and a motion-sensitive interior light is included.
Suitable for rear or floor fixing Bolts supplied
Color Metallic Dark Grey RAL7001