Legrand 3-position Key Switch Head

Subtotal (1 unit)*

Kr. 764,70

(exc. VAT)

Kr. 955,88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 764,70

*price indicative

RS Stock No.:
253-8884
Mfr. Part No.:
069705L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Key Switch Head

Number of Positions

3

Key Type

Flat

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

UL 94 V-0, DIN, UL 94 HB, UL 508 12, EN, ANSI/ESD, UL 508 4, UL 94 V-2, RoHS, CE, CSA, REACH

RoHS Status: Exempted

COO (Country of Origin):
AT
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.

Push button with tool-free quick connection

Waterproof and robust IP55 IK08 protection

Indoor or outdoor installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy