Eaton Keylock Switch

Subtotal (1 unit)*

Kr. 880,45

(exc. VAT)

Kr. 1 100,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 880,45

*price indicative

RS Stock No.:
274-1160
Mfr. Part No.:
187057 M30C-FWRS-MS5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Keylock Switch

Standards/Approvals

CSA‑C22.2 No. 94‑91, CSA Class No.: 3211‑03, CSA file No.: 012528, DNV, GL, IEC/EN 60947, IEC/EN 60947‑5, UL 508, UL Category Control No.: NKCR, UL File No.: E29184, UL Listed, VDE 0660, CE marking, CSA‑C22.2 No. 14‑05, CSA certified

COO (Country of Origin):
DE
The Eaton Moeller series M30 key operated actuator that has key operation lock mechanism design and fitted with front ring. It has stay put or spring return function and 100 operations per hour operating frequency.

Round construction type lens

Metal bezel material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy