Stanley FatMax Tungsten Carbide Flat Cutter Blade, 25 mm 25 mm, 5 per Package

Subtotal (1 unit)*

Kr. 175,54

(exc. VAT)

Kr. 219,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 175,54

*price indicative

RS Stock No.:
257-7170
Mfr. Part No.:
STHT0-11825
Brand:
Stanley FatMax
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley FatMax

Blade Size

25 mm

Product Type

Knife Blade

Blade Shape

Flat

Material

Tungsten Carbide

Blade Type

Cutter Blade

Heavy Duty

Yes

Blade Width

25mm

Number of Pieces

5

Blade Length

150mm

Standards/Approvals

No

COO (Country of Origin):
GB
The Stanley FatMax 25 mm tungsten carbide cutter blade has the cutting edge is covered with a layer of Tungsten Carbide that gives it exceptional resistance to wear, tungsten carbide protection layer is laser applied then the blade is sharpened with diamond wheels to give it a very high quality edge, the blade remains very sharp even after several uses, you no longer risk damaging fragile materials.

Last 10 x longer than a standard blade

Better productivity

Better productivity

More security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy