MARTOR Stainless Steel Round Safety Knife Blade, 66.5 x 18.9 mm 18.9 mm, 5 per Package
- RS Stock No.:
- 283-9219
- Mfr. Part No.:
- 160060
- Brand:
- MARTOR
Subtotal (1 unit)*
Kr. 301,10
(exc. VAT)
Kr. 376,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 301,10 |
*price indicative
- RS Stock No.:
- 283-9219
- Mfr. Part No.:
- 160060
- Brand:
- MARTOR
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
| Brand | MARTOR | |
| Product Type | Knife Blade | |
| Blade Size | 66.5 x 18.9 mm | |
| Blade Shape | Round | |
| Material | Stainless Steel | |
| Blade Type | Safety Knife Blade | |
| Heavy Duty | Yes | |
| Blade Width | 18.9mm | |
| Number of Pieces | 5 | |
| Blade Length | 66.5mm | |
| Blade Thickness | 630μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Product Type Knife Blade | ||
Blade Size 66.5 x 18.9 mm | ||
Blade Shape Round | ||
Material Stainless Steel | ||
Blade Type Safety Knife Blade | ||
Heavy Duty Yes | ||
Blade Width 18.9mm | ||
Number of Pieces 5 | ||
Blade Length 66.5mm | ||
Blade Thickness 630μm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The MARTOR large special purpose blade is a high-quality blade made of stainless steel. it is very sharp and has one usable cutting edge. the rounded tip increases user safety. the blade is 66.5 mm long, 18.9 mm wide, and 0.63 mm thick.
Basic material stainless steel
Blade facets single bevel edge-ground
Safety feature rounded blade tip
Related links
- Facom Fine Point Diagonal Safety Knife Blade 50 mm, 5 per Package
- Stanley FatMax Curved Safety Knife Blade, 5 per Package
- RS PRO Steel Curved Safety Knife Blade 44.7 mm, 5 per Package
- Weller Xcelite Steel Fine Point Diagonal Safety Knife Blade, 5 per Package
- RS PRO Steel Flat Safety Knife Blade, 5 per Package
- RS PRO Steel Curved Safety Knife Blade, 5 per Package
- RS PRO Steel Hardwood XNB 203, 5 per Package
- MARTOR Steel Straight Safety Knife Blade 10 per Package