NewLink Black Adapter HDMI VGA
- RS Stock No.:
- 918-6822
- Mfr. Part No.:
- NLHDMI-HSV03
- Brand:
- NewLink
Subtotal (1 unit)*
Kr. 238,71
(exc. VAT)
Kr. 298,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 26 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 238,71 |
*price indicative
- RS Stock No.:
- 918-6822
- Mfr. Part No.:
- NLHDMI-HSV03
- Brand:
- NewLink
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
| Brand | NewLink | |
| Connector Type A | HDMI | |
| Product Type | Adapter | |
| Connector Type B | VGA | |
| Sub Type | Adapter | |
| Colour | Black | |
| Standards/Approvals | EN, ESD, RoHS, ANSI | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Connector Type A HDMI | ||
Product Type Adapter | ||
Connector Type B VGA | ||
Sub Type Adapter | ||
Colour Black | ||
Standards/Approvals EN, ESD, RoHS, ANSI | ||
- COO (Country of Origin):
- CN
NewLink Adapter
The NewLink HDMI (source) to VGA (display) adapter is an efficient device that converts the HDMI digital signal into a VGA analogue signal for use with VGA displays. This adapter is easy to use, installs in seconds and does not need any drivers. It also has a 3.5mm stereo socket to output sound to devices such as speakers.
Supplied with:
DisplayPort to VGA+Audio Adapter
19cm Built-in DisplayPort cable
1.1m USB Micro B Cable
1.1m 3.5mm Stereo Cable
Features and Benefits
Built in HDMI cable
Does not have a port for additional power or any audio
Micro USB port (for power)
Applications
Converts the HDMI digital signal into a VGA analogue signal
Related links
- NewLink Black Adapter HDMI VGA
- NewLink Black Converter HDMI VGA
- NewLink Black 3 Port Converter HDMI VGA
- NewLink Black Converter HDMI Vga Female
- NewLink Black Converter VGA HDMI
- NewLink 3 port DisplayPort to DVI VGA Adapter 4K x 2K for HDMI pixels Maximum Resolution
- NewLink Black 20 Port Adapter Display Port Male Vga Female
- Exsys 3840 x 2160 pixel USB Docking Station USB Type C CAT 1 ISO 13849-1 VGA -