Aten 4 Port 1 Displays USB VGA KVM Switch 2048 x 1536 pixel Maximum Resolution

Subtotal (1 unit)*

Kr. 1 991,40

(exc. VAT)

Kr. 2 489,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 991,40

*price indicative

RS Stock No.:
285-4486
Distrelec Article No.:
125-25-027
Mfr. Part No.:
CS84U
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Video Connection Type

VGA

Product Type

KVM Switch

Number of Ports

4

Supported Number of Displays

1

Number of Video Outputs

5

Maximum Resolution

2048 x 1536 pixel

Keyboard/Mouse Connection Type

USB

Width

88mm

Standards/Approvals

No

Height

55.5mm

Depth

210mm

COO (Country of Origin):
CN
The Aten PS/2 USB KVM Switch is a desktop control unit that allows users to access four computers from a single KVM console. In addition it has ATEN new Video DynaSync™ technology, which eliminates boot up display problems and optimizes resolution. Setup is fast and easy with simply plug cables into their appropriate ports. There is no software to configure, no installation routines and no incompatibility problems.

Multiplatform support

Superior video quality

Gaming keyboard support

Firmware upgradable

Bus powered

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy