Aten 8 Port 1 Displays USB DisplayPort KVM Switch 1920 x 1200 pixel Maximum Resolution
- RS Stock No.:
- 285-4495
- Distrelec Article No.:
- 125-29-052
- Mfr. Part No.:
- KH1508A
- Brand:
- Aten
Subtotal (1 unit)*
Kr. 7 713,42
(exc. VAT)
Kr. 9 641,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 713,42 |
*price indicative
- RS Stock No.:
- 285-4495
- Distrelec Article No.:
- 125-29-052
- Mfr. Part No.:
- KH1508A
- Brand:
- Aten
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
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | DisplayPort | |
| Number of Ports | 8 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Standards/Approvals | No | |
| Depth | 437.2mm | |
| Height | 44mm | |
| Width | 163.6mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type DisplayPort | ||
Number of Ports 8 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Standards/Approvals No | ||
Depth 437.2mm | ||
Height 44mm | ||
Width 163.6mm | ||
- COO (Country of Origin):
- CN
The Aten KVM switches are control units that allow IT administrators to access and control multiple computers from a single PS/2 or USB KVM console such as keyboard, monitor and mouse. Operators can take control of up to 8 computers. By daisy chaining up to 31 additional switches, as many as 256 computers can be controlled from the original KVM console.
Firmware upgradeable
Multiplatform support
Superior video quality
Space saving RJ45 connectors
Related links
- Aten 8 Port 1 Displays USB DVI-D, HDB 15 KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB VGA KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DVI-D KVM Switch 1920 x 1200 pixel Maximum Resolution
- StarTech.com 8 Port 1 Displays USB DVI KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB HDMI KVM Switch 1920 x 1200 Maximum Resolution
- Aten 8 Port 1 Displays USB HDB 15 KVM Switch 1920 x 1200 Maximum Resolution
- StarTech.com 1 Port 1 Displays USB VGA KVM Switch 1920 x 1200 pixel Maximum Resolution