EUROSTAT Green Unisex Reusable Lab Coat
- RS Stock No.:
- 173-910
- Mfr. Part No.:
- 51-100-3230
- Brand:
- EUROSTAT
Subtotal (1 unit)*
Kr. 305,21
(exc. VAT)
Kr. 381,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 305,21 |
*price indicative
- RS Stock No.:
- 173-910
- Mfr. Part No.:
- 51-100-3230
- Brand:
- EUROSTAT
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
| Brand | EUROSTAT | |
| Colour | Green | |
| Product Type | Lab Coat | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| EN 61340-5-1 Compliant | Yes | |
| Number of Pockets | 3 | |
| Standards/Approvals | IEC 61340-5-1 and IEC 61340-4-9 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Colour Green | ||
Product Type Lab Coat | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
EN 61340-5-1 Compliant Yes | ||
Number of Pockets 3 | ||
Standards/Approvals IEC 61340-5-1 and IEC 61340-4-9 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TR
The EUROSTAT Lab Coat is crafted from a blend of 33% cotton, 63% polyester, and 4% conductive grid, featuring a 4x4 mm grid design. Weighing 115 g/m², it offers durability while maintaining its electrical properties for up to 100 washes at 40°C, in accordance with IEC 61340 5 0 standards. The coat is equipped with metal copper snap fasteners, surface plated with chrome, ensuring both functionality and style.
1 chest pocket
2 side pockets
IEC 61340 5 1 and IEC 61340 4 9 compliant
Related links
- EUROSTAT Green Unisex Reusable Lab Coat
- EUROSTAT Royal Blue Unisex Reusable Lab Coat
- EUROSTAT White Unisex Reusable Lab Coat
- EUROSTAT Light Blue Unisex Reusable Lab Coat
- EUROSTAT Blue Unisex Lab Coat M Reusable
- RS PRO White Unisex Reusable Lab Coat
- Skytec Green Unisex Lab Coat L Reusable
- EUROSTAT White, White Unisex Lab Coat XL Reusable