Brady Label Printer Ribbon Label for use with Cable Label Printers

Subtotal (1 box of 250 units)*

Kr. 605,06

(exc. VAT)

Kr. 756,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
  • Plus 12 unit(s) shipping from 09 November 2026
  • Plus 39 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 605,06Kr. 2,42

*price indicative

RS Stock No.:
270-6279
Distrelec Article No.:
303-88-721
Mfr. Part No.:
M6-19-427
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer Ribbon

Accessory Type

Label

For Use With

Cable Label

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
MX
The Brady Thermal transfer printable translucent vinyl Tape is a 1 in H x 1 in W self laminating wire and cable labels used for M6 M7 printers. Self laminating vinyl material is excellent for wire and cable identification. Designed with a clear protective layer to cover the printed text, B 427 material provides superb protection from abrasion, dirt, oils, solvents, water and excess handling.

UL approved

Durable and permanent acrylic adhesive

Used to improved printer and material communication

offers seamless mobile app interaction and better performance with reliability

White printable zone and translucent over laminating area to protect

Self-Laminating Vinyl (B-427) is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing.

Provided in a self-laminated format with a white printable zone and translucent overlaminating area to protect text

Durable, permanent acrylic adhesive has outstanding water and oil resistance

UL approved

Service temperature of -40°F to 158°F (-40°C to 70°C)

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy