Brady Label Printer Ribbon Sleeve for use with DuraSleeve Inserts for M611 Printers

Subtotal (1 box of 2500 units)*

Kr. 1 980,38

(exc. VAT)

Kr. 2 475,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 980,38Kr. 0,792

*price indicative

RS Stock No.:
270-6351
Mfr. Part No.:
BM-23x4.4-7696-WT
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer Ribbon

Accessory Type

Sleeve

For Use With

DuraSleeve Inserts for M611

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
BE
The Brady Printable inserts create a durable legend. The rigid construction of the Dura Sleeve wire marking system provides inserts that can easily be inserted into a clean carrier. The legend can be changed before or after termination. This printable inserts are supplied in roll form for thermal transfer printing on the TLS2200 thermal labelling system and the Brady printer BPPR600 PLUS thermal transfer printer.

Halogen free

White rigid vinyl tag material used

Multipurpose tag used for a variety of tag applications

Brady DuraSleeve® printable inserts create a durable legend. The rigid construction of the DuraSleeve® wire marking system provides inserts that can easily be inserted into a clean carrier. The legend can be changed before or after termination.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy