Brady 177180 Handheld Label Printer, 25.4 mm Max Label Width, EU

Subtotal (1 unit)*

Kr. 3 295,75

(exc. VAT)

Kr. 4 119,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 295,75

*price indicative

RS Stock No.:
207-405
Mfr. Part No.:
M410-EU
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer

Model Number

177180

Application

Asset Tracking, Data, Electrical Labelling, Facility Identification, Cable, General Identification, Telecommunications Labelling, Wire

Maximum Label Width

25.4mm

Handheld

Yes

Plug Type

EU

Standards/Approvals

No

COO (Country of Origin):
MY
The Brady Label Printer utilizes thermal transfer technology and offers a print resolution of 300 dpi. It can print at a speed of 33.02 mm/s and supports monocolour labels. The printer accommodates label widths ranging from 6.10 mm to 25.40 mm, with a recommended daily usage of up to 250 labels. It features 48 MB of internal memory, capable of storing up to 25,000 labels, and connects via USB. Compatible with Brady Workstation software and third party Windows drivers, it supports various barcode types, including Code 128 and Code 39, along with 480 built in symbols.

33 mm per second print speed

Rechargeable NiMH battery

Withstands 1.2 m drops

Less than 1.6 mm of label waste per job

View cartridges in easy to see window

300 dpi for sharp print quality

Create labels with design guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy