Brady M410 Label Printer UK Handheld Label Printer, 25.4 mm Max Label Width, EU, UK

Subtotal (1 unit)*

Kr. 5 877,30

(exc. VAT)

Kr. 7 346,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 877,30

*price indicative

RS Stock No.:
207-638
Mfr. Part No.:
M410-UK-BWS
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer

Battery Type

Rechargeable Ni-MH

Model Number

M410 Label Printer UK

Application

Cable, Wire, Facility Identification, General Identification, Asset Tracking, Telecommunications Labelling, Data, Electrical Labelling

Maximum Label Width

25.4mm

Handheld

Yes

Keyboard

Yes

Colour

Monochrome

Plug Type

EU, UK

Print Resolution

300 dpi

Patch - Panels

Yes

Cutter

Manual Cut

Computer Connectivity

No

Heat Shrink Tube

Yes

Barcode

Yes

Connection Port

USB

Standards/Approvals

RoHS

Weight

1.18kg

Width

152.4mm

Depth

88.9mm

Height

292.1mm

Print Speed

33.02mm/s

COO (Country of Origin):
MY
The Brady M410 Printer ships in a cardboard box with a rechargeable NiMH Battery Pack, an AC Adapter, B-595 Vinyl label Cartridge, a Quick start Guide, a USB Cable and Brady Workstation Basic Design or a Brady Workstation Advanced Suite, a USB Flash Drive with Driver and User Manual.

33 mm per second print speed

Rechargeable NiMH battery

Withstands 1.2 m drops

View cartridges in easy to see window

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy