Brady M510 Label Printer UK Handheld Label Printer, 38.1 mm Max Label Width

Subtotal (1 unit)*

Kr. 4 127,44

(exc. VAT)

Kr. 5 159,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 127,44

*price indicative

RS Stock No.:
207-644
Mfr. Part No.:
M510-UK
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer

Model Number

M510 Label Printer UK

Application

Electrical, Safety Facility, Lean, Component, Equipment, Wire, Cable, Laboratory

Maximum Label Width

38.1mm

Handheld

Yes

Keyboard

Yes

Colour

Monochrome

Heat Shrink Tube

Yes

Cutter

Manual Cut

Computer Connectivity

No

Barcode

Yes

Print Resolution

300 dpi

Connection Port

USB

Weight

1.38kg

Depth

254mm

Height

95.25mm

Width

146.05mm

Standards/Approvals

RoHS

Print Speed

38.1mm/s

COO (Country of Origin):
MY
The Brady M510 Label Printer is a perfect companion for your project workspace, the M510 delivers high volume, high quality labels day in and day out. Whether you are in a lab, field or facility, this printer works as hard as you do. Enter data with more accuracy as you work between an intuitive QWERTY keypad, a separate numeric keypad or a PC.

Backlit full colour LCD graphics display

Durably designed to withstand 1.2 m drops

Print up to 38.10 mm per second to get work done faster

Rechargeable NiMH battery prints up to 1700 labels on a single charge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy