Brother QL810WC Label Printer, 62 mm Max Label Width
- RS Stock No.:
- 334-116
- Mfr. Part No.:
- QL810WC
- Brand:
- Brother
Subtotal (1 unit)*
Kr. 2 577,88
(exc. VAT)
Kr. 3 222,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 577,88 |
*price indicative
- RS Stock No.:
- 334-116
- Mfr. Part No.:
- QL810WC
- Brand:
- Brother
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
| Brand | Brother | |
| Product Type | Label Printer | |
| Model Number | QL810WC | |
| Application | Office, Home | |
| Maximum Label Width | 62mm | |
| Handheld | No | |
| Colour | Black, Black on White, Black on Yellow, Red | |
| Barcode | Yes | |
| Computer Connectivity | Yes | |
| Cutter | Automatic | |
| Print Resolution | 300 dpi | |
| Heat Shrink Tube | No | |
| Connection Port | USB, Wired LAN (Ethernet port) | |
| Standards/Approvals | No | |
| Height | 145mm | |
| Weight | 1.12kg | |
| Depth | 234mm | |
| Width | 125.3mm | |
| Print Speed | 148mm/s | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer | ||
Model Number QL810WC | ||
Application Office, Home | ||
Maximum Label Width 62mm | ||
Handheld No | ||
Colour Black, Black on White, Black on Yellow, Red | ||
Barcode Yes | ||
Computer Connectivity Yes | ||
Cutter Automatic | ||
Print Resolution 300 dpi | ||
Heat Shrink Tube No | ||
Connection Port USB, Wired LAN (Ethernet port) | ||
Standards/Approvals No | ||
Height 145mm | ||
Weight 1.12kg | ||
Depth 234mm | ||
Width 125.3mm | ||
Print Speed 148mm/s | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Brother Wireless Label Printer are versatile and easy-to-use, this label printer allows multiple users to print wirelessly from mobile devices, apps or 3rd party software.
Fast printing of multiple labels
Image, logo and barcode printing
Built-in fonts, symbols and styles
Easy connection to PC/Mac via USB
Related links
- Brother QL-800 Label Printer Type C - EU
- Brother QL-800 Label Printer Type G - British 3-Pin
- Brother QL-800 Label Printer, 62 mm Max Label Width
- Brother QL820NWBC Label Printer, 62 mm Max Label Width
- Brother QL-700 Label Printer Type G - British 3-Pin
- Dymo LabelWriter Wireless Label Printer NL
- Brother PT-D800W Label Printer, 36 mm Max Label Width
- Brother QL-1100 Label Printer, 101.6 mm Max Label Width