Dymo 2112723 Handheld Label Printer, 101 mm Max Label Width, Type C - EU
- RS Stock No.:
- 230-1194
- Distrelec Article No.:
- 302-25-306
- Mfr. Part No.:
- 2112723
- Brand:
- Dymo
Subtotal (1 unit)*
Kr. 2 725,45
(exc. VAT)
Kr. 3 406,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 725,45 |
*price indicative
- RS Stock No.:
- 230-1194
- Distrelec Article No.:
- 302-25-306
- Mfr. Part No.:
- 2112723
- Brand:
- Dymo
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
| Brand | Dymo | |
| Product Type | Label Printer | |
| Battery Type | Adapter Power Cable | |
| Model Number | 2112723 | |
| Application | Office | |
| Maximum Label Width | 101mm | |
| Lines of Printing | Variable | |
| Handheld | Yes | |
| Keyboard | No | |
| Colour | Black | |
| Plug Type | Type C - EU | |
| Wireless Connectivity | Lan Network Connectivity | |
| Barcode | Yes | |
| Cutter | Manual | |
| Patch - Panels | No | |
| Computer Connectivity | Yes | |
| Heat Shrink Tube | No | |
| Print Resolution | 300 x 300 dpi | |
| Connection Port | Adapter Power Cable | |
| Width | 127mm | |
| Weight | 1.4kg | |
| Standards/Approvals | ISO 9001 ISO 14001 REACH RoHS WEEE | |
| Depth | 187.96mm | |
| Height | 5.5in | |
| Print Speed | 90labels/min | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Printer | ||
Battery Type Adapter Power Cable | ||
Model Number 2112723 | ||
Application Office | ||
Maximum Label Width 101mm | ||
Lines of Printing Variable | ||
Handheld Yes | ||
Keyboard No | ||
Colour Black | ||
Plug Type Type C - EU | ||
Wireless Connectivity Lan Network Connectivity | ||
Barcode Yes | ||
Cutter Manual | ||
Patch - Panels No | ||
Computer Connectivity Yes | ||
Heat Shrink Tube No | ||
Print Resolution 300 x 300 dpi | ||
Connection Port Adapter Power Cable | ||
Width 127mm | ||
Weight 1.4kg | ||
Standards/Approvals ISO 9001 ISO 14001 REACH RoHS WEEE | ||
Depth 187.96mm | ||
Height 5.5in | ||
Print Speed 90labels/min | ||
- COO (Country of Origin):
- CN
The Dymo Label Writer 550 Turbo provides high-speed, accurate label printing with LAN network connectivity (connect to your network via Ethernet cable print from any computer in that network). With unique new label-type recognition and display technology, youll also always know the size, type, and number of labels remaining at a glance. The direct thermal technology removes the need for costly ink or toner, and intelligent DYMO connect for desktop software connects your PC or Mac for a range of stylish design possibilities. It compatible with windows 8 or later and Mac OS X v10.14 or later. The Microsoft and windows are either registered trademarks or trademarks of Microsoft corporation in the united states and/or other countries. Mac and OS X are trademarks of Apple Inc., registered in the U.S. and other countries.
New technology automatically recognises and displays label size and number of labels remaining
Uses direct thermal printing technology no need for ink or toner
Printing system direct thermal
Resolution 300 x 300 dpi
Connects to intelligent DYMO connect for desktop software for a range of design options
Reduces waste by printing only the required amount of individual labels
Related links
- Dymo DYMO LABEL WRITER 550 TURBO Handheld Label Printer Type G
- Dymo DYMO LABEL WRITER 550 Handheld Label Printer EU
- Dymo DYMO LABEL WRITER 550 Label Printer Type G
- Dymo DYMO LABEL WRITER 5XL Handheld Label Printer EU
- Dymo DYMO Label Writer 550 Label Printer UK
- Dymo DYMO LABEL WRITER 5XL Handheld Label Printer Type G
- Dymo DYMO RHINO 6000 Handheld Label Printer Kit EU
- Dymo Rhino 5200 Handheld Label Printer EU