Dymo 2112724 Handheld Label Printer, 104 mm Max Label Width, Type G

Subtotal (1 unit)*

Kr. 3 670,40

(exc. VAT)

Kr. 4 588,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 670,40

*price indicative

RS Stock No.:
230-1195
Mfr. Part No.:
2112724
Brand:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Product Type

Label Printer

Battery Type

Adapter Power Cable

Model Number

2112724

Application

Office

Maximum Label Width

104mm

Lines of Printing

Variable

Handheld

Yes

Keyboard

No

Colour

Black

Wireless Connectivity

Lan Network Connectivity

Plug Type

Type G

Print Resolution

300 x 300 dpi

Computer Connectivity

Yes

Barcode

Yes

Heat Shrink Tube

No

Cutter

Manual

Patch - Panels

No

Connection Port

Adapter Power Cable

Standards/Approvals

ISO 9001 ISO 14001 REACH RoHS WEEE

Weight

3.4lb

Width

139.7mm

Height

7.8in

Depth

185.42mm

Print Speed

53labels/min

COO (Country of Origin):
CN
The Dymo Label Writer 5XL accommodates the printing of large (wide-format) labels as standard, making it a great choice for all professional labelling needs, from safety and storage to barcoding, asset tracking, signage, and more. Direct thermal technology removes the need for costly ink or toner, and intelligent DYMO connect for desktop software connects your PC or Mac for a range of stylish design possibilities. The unique new label recognition technology means no more guessing at the right label type from a drop down menu. Direct thermal printing technology replaces the need to buy costly ink or toner printing is high-speed with a typical output of up to 53 labels per minute, and precise label quantities are produced without the need to wrestle with sheet labels. The large label printing for business just got a whole lot quicker, easier, and simpler.

New technology automatically recognises and displays label size and number of labels remaining

Uses direct thermal printing technology no need for ink or toner

Printing system direct thermal

Resolution 300 x 300 dpi

Connects to intelligent DYMO connect for desktop software for a range of design options

Reduces waste by printing only the required amount of individual labels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy