Brady M210 Handheld Label Printer Kit, 19.05 mm Max Label Width

Subtotal (1 unit)*

Kr. 393,54

(exc. VAT)

Kr. 491,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 393,54

*price indicative

RS Stock No.:
242-5233
Distrelec Article No.:
302-61-517
Mfr. Part No.:
M210-TOOL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer Kit

Model Number

M210

Application

General Identification, Electrical Labelling, Cable, Lean, Warehouse Marking, Data, Wire, Telecommunications Labelling

Maximum Label Width

19.05mm

Handheld

Yes

Colour

Monochrome

Keyboard

Yes

Wireless Connectivity

No

Keyboard Layout

ABC

Cutter

Single Hand Manual Actuate Straight Cut

Computer Connectivity

No

Barcode

Yes

Patch - Panels

Yes

Heat Shrink Tube

No

Print Resolution

203 dpi

Weight

750g

Standards/Approvals

No

Height

241.3mm

Depth

63.5mm

Width

114.3mm

Print Speed

10.00mm/s

COO (Country of Origin):
TH
The brady multifunctional tool is used with M210 label printer.

Compaitable with M210 label printer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy