TE Connectivity Silver Laser Printer Legend
- RS Stock No.:
- 795-163
- Mfr. Part No.:
- 5-1768033-5
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 3300 units)*
Kr. 3 468,10
(exc. VAT)
Kr. 4 335,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | Kr. 3 468,10 | Kr. 1,051 |
*price indicative
- RS Stock No.:
- 795-163
- Mfr. Part No.:
- 5-1768033-5
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Label Type | Laser Printer | |
| Product Type | Legend | |
| Printer Type | Laser | |
| Colour | Silver | |
| Width | 16mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Label Type Laser Printer | ||
Product Type Legend | ||
Printer Type Laser | ||
Colour Silver | ||
Width 16mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The TE Connectivity Connector offers reliable interconnectivity solutions, designed to ensure stable connections in various applications. Its robust construction and precise engineering make it an essential choice for enhancing performance.
Designed for high-performance applications, ensuring optimal connectivity
Robust construction provides durability and reliability in demanding environments
Compatible with a variety of systems, offering versatile connectivity options
Engineered for precision, reducing the risk of connection failures
Related links
- TE Connectivity Silver Brass Cable Gland 5 mm min. IP67
- TE Connectivity Silver Brass Cable Gland 3 mm min. IP67
- TE Connectivity Silver Silver Print Label Printer Roll 5000 Per Roll Qty, 60.75 m
- TE Connectivity Silver Brass Cable Gland 5 mm min. IP67
- TE Connectivity Silver Brass Cable Gland 5 mm min. IP67
- TE Connectivity Silver Brass Cable Gland 5 mm min. IP67
- TE Connectivity, Dynamic HV Receptacle Female Metallic Silver Crimp 1 Way Crimp Termination 2473625-5
- TE Connectivity White Silver Print Label Printer Roll 1 Per Pack Qty, 50 mm