Molex LED Lamp Holder - 1301020211

Subtotal (1 bag of 2 units)*

Kr. 2 984,92

(exc. VAT)

Kr. 3 731,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 2 984,92Kr. 1 492,46

*price indicative

RS Stock No.:
503-443
Distrelec Article No.:
304-56-974
Mfr. Part No.:
1301020211
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Compatible Lamp Type

LED

Product Type

Lamp Holder

Voltage

24V

Power

100W

Wiring Type

16/3 SOOW

Standards/Approvals

No

Series

130102

COO (Country of Origin):
MX
The Molex hand lamp is designed for industrial use, delivering superior illumination and reliability. Built with the user's needs in mind, this versatile lamp features an easy-to-use switch and a receptacle, making it perfect for a range of professional applications. The stylish and Durable rubber construction ensures it can withstand tough working conditions while maintaining a sleek appearance. Enhanced by a powerful incandescent bulb, it emits up to 1000 lumens for enhanced visibility. The thoughtful design includes a generous 7.62m cord, enabling freedom of movement without the hassle of proximity to a power source. Perfect for workshops, construction sites, or outdoor projects, this hand lamp stands as a trusted companion for tasks needing clarity and precision.

Incorporates a robust rubber casing for added durability

Equipped with an easy-to-operate on/off switch for convenience

Features a long 7.62m power cord for extended reach

Delivers bright illumination with a maximum output of 1000 lumens

Lightweight design ensures easy handling and portability

Suitably designed for a range of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy