Siemens Incandescent Lamp Holder W2 Front Snap-Fit - 3SB2304-2H

Subtotal (1 unit)*

Kr. 135,22

(exc. VAT)

Kr. 169,02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 135,22

*price indicative

RS Stock No.:
266-9554
Mfr. Part No.:
3SB2304-2H
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Lamp Holder

Compatible Lamp Type

Incandescent

Base

Wedge

Current

3A

Mount Type

Front

Material

Plastic

Voltage

24V

Fixing Method

Snap-Fit

Number of Pins

2

Lamp Designation

W2

Width

19mm

Standards/Approvals

IEC 81346-2, CSA, IEC 60068-2-6, CE

COO (Country of Origin):
CZ
The Siemens lamp holder with incandescent lamp, its socket design is W2 x 4.6 d.

AC/DC supply voltage

Operational current is 3A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy