Ansmann 4R25 6 V, 9 Ah Zinc Carbon Lantern Battery
- RS Stock No.:
- 325-777
- Distrelec Article No.:
- 301-03-797
- Mfr. Part No.:
- 1500-0003-520
- Brand:
- Ansmann
Subtotal (1 unit)*
Kr. 70,09
(exc. VAT)
Kr. 87,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 435 unit(s) ready to ship
- Plus 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 70,09 |
*price indicative
- RS Stock No.:
- 325-777
- Distrelec Article No.:
- 301-03-797
- Mfr. Part No.:
- 1500-0003-520
- Brand:
- Ansmann
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
| Brand | Ansmann | |
| Product Type | Lantern Battery | |
| Chemistry | Zinc Carbon | |
| Battery Size | 4R25 | |
| Nominal Voltage | 6V | |
| Battery Capacity | 9Ah | |
| IEC Code | 4R25 | |
| Width | 66mm | |
| Standards/Approvals | No | |
| Weight | 489g | |
| Height | 115mm | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Lantern Battery | ||
Chemistry Zinc Carbon | ||
Battery Size 4R25 | ||
Nominal Voltage 6V | ||
Battery Capacity 9Ah | ||
IEC Code 4R25 | ||
Width 66mm | ||
Standards/Approvals No | ||
Weight 489g | ||
Height 115mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Ansmann Zinc-carbon battery 4R25 offers a 6V output with a 9000mAh capacity, ideal for electrical applications such as flashlights, lanterns, and lighting during camping, fishing, agriculture, or construction sites. It provides an excellent price-to-performance ratio, is mercury and cadmium-free, and has a shelf life of 3 years. Dimensions are 66x66x115mm.
Color black
Packaging shrink wrap
Related links
- Ansmann 6 V, 50 Ah Zinc Air Alkaline Lantern Battery
- Eveready 6 V, 11 Ah Zinc Manganese Dioxide Lantern Battery
- RS PRO 6 V, 18.3 Ah Zinc Chloride Lantern Battery
- RS PRO 6 V, 7 Ah Zinc Chloride Lantern Battery
- Ansmann 3.6 V Lithium-ion Rechargeable Battery Pack 1, 3.4 Ah
- Ansmann Alkaline 1.5 V Jis: Am-3 2.7 Ah x 50.4 mm
- Ansmann Alkaline AAA Battery 1.5 V
- RS PRO 6 V, 15 Ah Alkaline Lantern Battery