StarTech.com Laptop Lock 1.5m Slim Lock for use with Noble Wedge Slot Devices

Subtotal (1 unit)*

Kr. 361,62

(exc. VAT)

Kr. 452,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 361,62

*price indicative

RS Stock No.:
473-510
Mfr. Part No.:
SNBLK-LAPTOP-LOCK
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Accessory Type

1.5m Slim Lock

Product Type

Laptop Lock

For Use With

Noble Wedge Slot Devices

Standards/Approvals

TAA

COO (Country of Origin):
TW

StarTech Laptop Lock, 1.5m Cable Length, TAA Compliant - SNBLK-LAPTOP-LOCK


This laptop lock provides keyed physical security for devices fitted with a Noble Wedge slot. It uses a slim, off-centre locking head to allow thin notebooks and Ultrabooks to SIT flat while secured. The 1.5m cut-resistant steel cable and pivoting lock head permit flexible routing and reduced stress on device slots. The product is intended for office and laboratory equipment that accept the Noble Wedge interface.

Features and Benefits:


• 4.4mm carbon steel cable resists cutting and offers tensile protection
• 180° pivoting lock head reduces strain on the security slot
• Off-centre tip allows slim notebooks to remain flat when secured

Applications


• Suitable for securing docking stations and monitors
• Used with ultrathin notebooks and 2-in-1 laptop computers
• Can be used for projectors, printers and small form-factor computers

What access method does it use?


It employs a keyed lock mechanism supplied with two zinc-alloy keys for immediate entry.

How can it be anchored to furniture?


The cable can be routed through a grommet or table leg and paired with separate Anchor locks for surface fixation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy